Eaton ACK-160 technical specifications.
| Current Rating | 160A |
| Diameter | 27mm |
| Length | 95.25mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| DC Rated Voltage | 72V |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ACK-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.