
The Eaton ACK-225 is an electrical fuse with a maximum voltage rating of 80V DC and a current rating of 225A. It measures 95.25mm in length and has a diameter of 27mm. The fuse is packaged in bulk and has a weight of 4.64oz. The Eaton ACK-225 is designed for use in general applications.
Sign in to ask questions about the Eaton ACK-225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ACK-225 technical specifications.
| Current Rating | 225A |
| Diameter | 27mm |
| Fuse Size | 95.25 X 26.98 X 28.58mm |
| Length | 95.25mm |
| Max Voltage Rating (DC) | 80V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 80V |
| DC Rated Voltage | 48V |
| Weight | 4.64oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ACK-225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.