
Eaton ACL-30 technical specifications.
| Current Rating | 30A |
| Diameter | 0.563inch |
| Length | 2.5inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| DC Rated Voltage | 130V |
| Weight | 1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ACL-30 to view detailed technical specifications.
No datasheet is available for this part.
