
The AGA-1/4 fuse holder is a glass fuse holder with a current rating of 250mA and a maximum voltage rating of 125V AC. It has a resistance of 1.74 ohms and a diameter of 6.4mm. The fuse holder is made of glass and has a nickel-plated contact. It is approved by UL and has a weight of 0.045856 ounces. The AGA-1/4 fuse holder is available in a bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton AGA-1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| DC Cold Resistance | 879mR |
| Diameter | 6.4mm |
| Fuse Size | 1/4 X 5/8in |
| Length | 15.88mm |
| Material | Glass |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder, Clip |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.74R |
| Series | AGA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.045856oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AGA-1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.