
The AGA-3 is a PTC resettable fuse with a current rating of 3A and a maximum voltage rating of 125V AC. It features a nickel-plated glass body and a clip termination. The fuse is available in a bulk packaging quantity of 5. The AGA-3 is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations. It is approved by UL and has a DC cold resistance of 31mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton AGA-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 3A |
| DC Cold Resistance | 31mR |
| Diameter | 6.4mm |
| Fuse Current | 3A |
| Fuse Size | 1/4 X 5/8in |
| Lead Free | Contains Lead |
| Length | 15.88mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 31mR |
| RoHS Compliant | No |
| Series | AGA |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.045856oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGA-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
