Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton AGC-3-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 375mA |
| Diameter | 6.35mm |
| Length | 31.8mm |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-3-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.