
The AGC-4 is a 250V, 4A PTC resettable fuse with a glass body and nickel contact plating. It is available in a bulk packaging with 5 units per package. The fuse has a diameter of 6.35mm and a length of 31.75mm, with a weight of 0.098767oz. The AGC-4 is designed for surface mount and leaded applications, with a termination type of clip and a mount type of holder.
Sign in to ask questions about the Eaton AGC-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AGC-4 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 4A |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.