The AGC-5BC fuse is a 5A current-rated component with a 250V AC voltage rating. It has a diameter of 6.35mm and a length of 31.75mm. The fuse is packaged in bulk quantities of 5 units. The AGC-5BC is a general-purpose fuse from the Eaton manufacturer's AGC series.
Sign in to ask questions about the Eaton AGC-5BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AGC-5BC technical specifications.
| Current Rating | 5A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-5BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.