The Eaton AGC-V-175/1000R is a 250V axial lead fuse with a current rating of 175mA. It is packaged in bulk and features a tin contact plating. The fuse is designed for through-hole mounting and has a length of 32.82mm. It is not radiation hardened and has a weight of 0.016oz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 175mA |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |