
This axial fuse is rated for 250V AC and 375mA current. It has a tin contact plating and is packaged in bulk. The fuse is RoHS compliant and approved by UL and CSA. It is designed for through hole mounting and has a length of 1.292 inches and a diameter of 6.76mm.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 375mA |
| DC Cold Resistance | 1.203R |
| Diameter | 6.76mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AGC |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
