
The AGC Series 250V 175mA PTC Resettable Fuse from Eaton is a surface mount and leaded device with a diameter of 6.35mm and a length of 31.75mm. It has a maximum voltage rating of 250V AC and a current rating of 175mA. The fuse is available in a package quantity of 5 and is packaged in bulk. It is not radiation hardened and has a weight of 0.098767oz.
Checking distributor stock and pricing after the page loads.
| Current Rating | 175mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
