
The Eaton AGU-10 is a fuse holder with a nickel-plated contact, rated for 10A and 32V AC. It has a diameter of 0.41inch and a length of 1.5inch. The fuse holder is packaged in bulk with 10 units per package. It is designed for use with 13/32 X 1-1/2in fuses and features a clip termination. The AGU-10 is suitable for general use in circuit protection applications.
Eaton AGU-10 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10A |
| Diameter | 0.41inch |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| Weight | 0.32oz |
| RoHS | Not Compliant |
No datasheet is available for this part.