Sign in to ask questions about the Eaton AGU-10-1J0281 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AGU-10-1J0281 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10A |
| Diameter | 0.41inch |
| Length | 1.5inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.384oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGU-10-1J0281 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.