
The AGU-60-1J0281 is a 60A fuse with a voltage rating of 32V, featuring nickel-plated contact plating. It has a diameter of 0.41inch and a length of 1.5inch, packaged in bulk quantities of 100. The fuse is designed for clip termination and has a weight of 0.272oz.
Sign in to ask questions about the Eaton AGU-60-1J0281 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AGU-60-1J0281 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 60A |
| Diameter | 0.41inch |
| Length | 1.5inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.272oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGU-60-1J0281 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
