
The Eaton AGW-25 fuse features a nickel-plated contact and a clip termination. It has a maximum voltage rating of 32V AC and a current rating of 25A. The fuse is available in bulk packaging with 5 units per package. It is not RoHS compliant.
Sign in to ask questions about the Eaton AGW-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AGW-25 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 25A |
| Diameter | 0.25inch |
| Fuse Size | 1/4 X 7/8in |
| Length | 0.88inch |
| Max Voltage Rating (AC) | 32V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AGW |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.052911oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGW-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.