Fuse Plug Fast Acting 1A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
Eaton AGX-1 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 6.3mm |
| Fuse Current | 1A |
| Fuse Size | 1/4 X 1in |
| Length | 26.47mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AGX |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGX-1 to view detailed technical specifications.
No datasheet is available for this part.