Sign in to ask questions about the Eaton AGX-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AGX-2 technical specifications.
| Current Rating | 2A |
| Type | Plug |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.06825Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton AGX-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.