
The ALS-100 fuse is a 100A current rating device with a maximum DC voltage rating of 130V. It measures 61.21mm by 26.92mm in size and stands 28.6mm tall. Available in bulk packaging, each package contains 10 fuses. The ALS-100 is designed for general use in circuit protection applications.
Sign in to ask questions about the Eaton ALS-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ALS-100 technical specifications.
| Current Rating | 100A |
| Fuse Size | 61.21 X 26.92mm |
| Height | 28.6mm |
| Length | 88.9mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 130V |
| Package Quantity | 10 |
| Packaging | Bulk |
| DC Rated Voltage | 130V |
| Weight | 3oz |
| Width | 26.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ALS-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
