Eaton ALS-300A technical specifications.
| Current Rating | 300A |
| Diameter | 26.85mm |
| Length | 95.3mm |
| Package Quantity | 10 |
| Voltage Rating | 125V |
| DC Rated Voltage | 36V |
| Weight | 2.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton ALS-300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
