
Fuse 400A 36V Stud Mount 57.15 X 26.92mm UL
Eaton ALS-400 technical specifications.
| Current Rating | 400A |
| Diameter | 26.85mm |
| Fuse Size | 57.15 X 26.92mm |
| Length | 95.3mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 36V |
| Mount | Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ALS |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 36V |
| Weight | 2.624oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
