This Eaton AM1R-A38-AC07D-A-3-7 is a hydraulic magnetic circuit breaker with a voltage rating of 240VAC and current rating of 3A. It features a trip time of 15s to 70s and an actuator type of handle. The device operates within a temperature range of -40°C to 85°C and is mounted via panel mount. It has two terminals and is suitable for general use.
Eaton AM1R-A38-AC07D-A-3-7 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 3A |
| Trip Time | 15s to 70s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton AM1R-A38-AC07D-A-3-7 to view detailed technical specifications.
No datasheet is available for this part.