
The Eaton AM1R-D3-AC07D-A-15-2 is a 24.08kV 15A toggle circuit breaker with UL approval. It operates within a temperature range of -40°C to 85°C and is designed for chassis and panel mounting via screw termination. This circuit breaker is suitable for general use in various applications.
Sign in to ask questions about the Eaton AM1R-D3-AC07D-A-15-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AM1R-D3-AC07D-A-15-2 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Poles | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 24.08kV |
| RoHS | Compliant |
Download the complete datasheet for Eaton AM1R-D3-AC07D-A-15-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
