Sign in to ask questions about the Eaton AM2R-D3-LC07D-A-10-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AM2R-D3-LC07D-A-10-2 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 10A |
| Mount | Chassis |
| Number of Poles | 2 |
| Termination | Screw |
| Time to Trip | 18s |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton AM2R-D3-LC07D-A-10-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
