Circuit Breaker Hydraulic Magnetic 2Pole 20A 240VAC/80VDC
Eaton AM2R-D3-LC07D-A-20-2 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|80VDC |
| Current Rating | 20A |
| Trip Time | 1.7s to 18s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton AM2R-D3-LC07D-A-20-2 to view detailed technical specifications.
No datasheet is available for this part.