The Eaton AM2R-D3-LC07D-A-50-2 is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 240VAC or 80VDC and a current rating of 50A. It features a handle actuator and a trip time of 1.7 seconds to 18 seconds. The device is designed for panel mount installation and has a temperature range of -40°C to 85°C. It is suitable for general use in various applications.
Eaton AM2R-D3-LC07D-A-50-2 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|80VDC |
| Current Rating | 50A |
| Trip Time | 1.7s to 18s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton AM2R-D3-LC07D-A-50-2 to view detailed technical specifications.
No datasheet is available for this part.