
The Eaton AMG-150 is a 32V DC rated fuse with a current rating of 150A. It has a tan color and is packaged in bulk. The fuse measures 2.693 inches in length, 0.606 inches in width, and 0.354 inches in height, and weighs 0.336 ounces. It is RoHS compliant and suitable for bolt mount applications.
Eaton AMG-150 technical specifications.
| Color | Tan |
| Current | 150A |
| Current Rating | 150A |
| Fuse Size | 15.4 X 68.4in |
| Height | 0.354inch |
| Length | 2.693inch |
| Max Voltage Rating (DC) | 32V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMG |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.336oz |
| Width | 0.606inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton AMG-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
