
The Eaton AMG-300 is a 32V rated fuse with a current rating of 300A. It has a bolt mount and is available in bulk packaging. The fuse is RoHS compliant and has a weight of 0.624oz. It measures 68.4mm in length, 15.4mm in width, and 0.354inch in height.
Sign in to ask questions about the Eaton AMG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AMG-300 technical specifications.
| Current Rating | 300A |
| Height | 0.354inch |
| Length | 68.4mm |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMG |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.624oz |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton AMG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
