The Eaton AMI-40 fuse features a 40A current rating and 32V DC rated voltage. It has a green color and is packaged in bulk. The fuse is bolt mountable and has a height of 0.236inch, length of 41mm, and width of 12mm. It weighs 0.272oz.
Sign in to ask questions about the Eaton AMI-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton AMI-40 technical specifications.
| Color | Green |
| Current Rating | 40A |
| Height | 0.236inch |
| Length | 41mm |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AMI |
| DC Rated Voltage | 32V |
| Weight | 0.272oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton AMI-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.