Eaton AMI-50 technical specifications.
| Body Material | Thermoplastic |
| Color | Red |
| Current | 50A |
| Current Rating | 50A |
| Height | 6mm |
| Length | 41mm |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AMI |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.256oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton AMI-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
