Fuse Non-Time Delay Acting 100A 32V Stud Mount 81.03 X 22.35mm CE/UL
Eaton ANL-100-R technical specifications.
| Current Rating | 100A |
| Voltage Rating | 32V |
| Acting | Non-Time Delay |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.