Sign in to ask questions about the Eaton ANL-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ANL-500 technical specifications.
| Approvals | UR |
| Contact Plating | Silver |
| Current | 500A |
| Current Rating | 500A |
| Depth | 22.2mm |
| Fuse Size | 3.19 X 0.88in |
| Length | 3.189inch |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 80V |
| Mount | Bolt, Stud |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ANL |
| Type | Electrical |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 80V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ANL-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
