
Fuse Limiter Very Fast Acting 100A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton ANN-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Current | 100A |
| Current Rating | 100A |
| Depth | 22.2mm |
| Fuse Size | 0.88 X 3.19in |
| Length | 3.189inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 80V |
| Mount | Bolt, Stud |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ANN |
| Type | Electrical |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Weight | 0.8oz |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ANN-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
