
The ANN-225 fuse features a current rating of 225A and a maximum voltage rating of 125V AC and 80V DC. It measures 81mm in length and 22.2mm in width, weighing 0.64oz. The fuse is available in bulk packaging with 5 units per package. The Eaton ANN-225 is designed for use in circuit protection applications.
Sign in to ask questions about the Eaton ANN-225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ANN-225 technical specifications.
| Current Rating | 225A |
| Fuse Size | 0.88 X 3.19in |
| Length | 81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 80V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Weight | 0.64oz |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ANN-225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
