
The ANN-35 fuse from Eaton is a general purpose fuse with a current rating of 35A and a DC rated voltage of 80V. It has a maximum AC voltage rating of 125V and a fuse size of 0.88 X 3.19in. The fuse is packaged in bulk and has a weight of 1oz. It measures 81mm in height and length, and 22.2mm in width.
Sign in to ask questions about the Eaton ANN-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ANN-35 technical specifications.
| Current Rating | 35A |
| Fuse Size | 0.88 X 3.19in |
| Height | 81mm |
| Length | 81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 80V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Weight | 1oz |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ANN-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.