
The ANN-350 fuse from Eaton features a current rating of 350A and a maximum voltage rating of 80V DC. It measures 81mm in length and 22.2mm in width, with a weight of 1.76oz. The fuse is packaged in bulk quantities of five units. Operating within a maximum voltage rating of 125V AC, this fuse is suitable for a variety of applications.
Sign in to ask questions about the Eaton ANN-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ANN-350 technical specifications.
| Current Rating | 350A |
| Fuse Size | 0.88 X 3.19in |
| Length | 81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 80V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Weight | 1.76oz |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ANN-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
