
The ANN-50 fuse from Eaton features a current rating of 50A and a maximum voltage rating of 125V AC. It measures 81mm in length and 22.2mm in depth and width, with a weight of 0.8oz. The fuse is packaged in bulk and is available in quantities of 5. It is not RoHS compliant.
Sign in to ask questions about the Eaton ANN-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ANN-50 technical specifications.
| Current Rating | 50A |
| Depth | 22.2mm |
| Fuse Size | 0.88 X 3.19in |
| Length | 81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 80V |
| Mount | Stud |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ANN |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Weight | 0.8oz |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ANN-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
