
The Eaton ANN-80 fuse is a 80A current rating device with a maximum voltage rating of 125V AC and 80V DC. It has a stud mount configuration and measures 81mm in length, 22.2mm in width, and 22.2mm in depth. The fuse is packaged in bulk with 5 units per package and weighs 0.8oz. It is not RoHS compliant.
Sign in to ask questions about the Eaton ANN-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ANN-80 technical specifications.
| Current Rating | 80A |
| Depth | 22.2mm |
| Fuse Size | 0.88 X 3.19in |
| Length | 81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 80V |
| Mount | Stud |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Weight | 0.8oz |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ANN-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
