
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 415VAC 220VDC 20N Rotary Screw
Checking distributor stock and pricing after the page loads.
| Actuator Type | ADJUSTABLE ROLLER LEVER |
| Contact Type | Slow Action |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Not Compliant |
