
Fast-acting blade fuse, 2A current rating, 32V DC maximum voltage. Features a PC plastic body in grey, with dimensions of 19.3mm length, 5.25mm depth, and 12.5mm height. Designed for holder/socket mounting with blade termination. Operating temperature range from -40°C to 100°C. RoHS compliant.
Eaton ATC-2 technical specifications.
| Approvals | UL |
| Body Material | PC, Plastic |
| Color | Grey |
| Current | 2A |
| Current Rating | 2A |
| Depth | 5.25mm |
| Fuse Current | 2A |
| Fuse Size | 19.3 X 5.25 X 12.5mm |
| Height | 0.492inch |
| Length | 19.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATC® |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.096oz |
| Width | 0.207inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
