Sign in to ask questions about the Eaton ATC-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ATC-20 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 20A |
| Depth | 5.25mm |
| Diameter | 19.1mm |
| Fuse Size | 19.3 X 5.25 X 12.5mm |
| Height | 0.492inch |
| Length | 19.3mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ATC® |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.207inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATC-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
