
The ATM-10 fuse is a 32V DC rated, 10A current rated fuse with a holder-mount design. It is available in a 10.92 x 3.81 x 8.81mm size and is compliant with ROHS regulations. The fuse body is made of plastic and brass, with a red color. It is designed for use in a variety of applications and is packaged in bulk.
Sign in to ask questions about the Eaton ATM-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton ATM-10 technical specifications.
| Body Material | Plastic, Brass |
| Color | Red |
| Current Rating | 10A |
| Depth | 3.81mm |
| Fuse Size | 10.92 X 3.81 X 8.81mm |
| Height | 0.347inch |
| Length | 0.43inch |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Packaging | Bulk |
| Series | ATM |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATM-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
