Fuse Blade Fast Acting 7.5A 32V Socket 10.92 X 3.81 X 16.31mm Automotive
Checking distributor stock and pricing after the page loads.
Eaton ATM-7-1/2-R technical specifications.
| Current Rating | 7.5A |
| Type | Blade |
| Voltage Rating | 32V |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.