
Radial supercapacitor with 220mF capacitance and 2.5V voltage rating. Features a low 2 Ohm equivalent series resistance (ESR) and a compact 5.5mm diameter by 12mm depth. Designed for through-hole mounting with a 2mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -25°C to 70°C, offering 1000 hours of life.
Eaton B0510-2R5224-R technical specifications.
| Capacitance | 220mF |
| Construction | RADIAL |
| Depth | 12mm |
| Diameter | 5.5mm |
| ESR (Equivalent Series Resistance) | 2R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 2uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Supercap B |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton B0510-2R5224-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
