
High voltage electric double layer capacitor, 2.5V DC rated voltage, offering a substantial 2.2 Farads capacitance with a wide tolerance of 80%. Features a radial leaded, through-hole mount package with a 3.5mm lead pitch and 8mm diameter. Designed for operation between -25°C and 70°C, this capacitor has an ESR of 200mR and a leakage current of 9uA. It is constructed for vertical orientation and has a rated life of 1000 hours.
Eaton B0820-2R5225-R technical specifications.
| Capacitance | 2.2F |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 9uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerStor B |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.064oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton B0820-2R5225-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
