Ultra capacitor 10 F 2.5 VDC, B1325-2R5106, PowerStor
Eaton B1325-2R5106 technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 1.118inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PowerStor® B |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.