Sign in to ask questions about the Eaton BA050A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BA050A technical specifications.
| Blow Characteristic | AM |
| Body Diameter | 21.4mm |
| Current Rating | 50A |
| Fuse Current | 50A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BAO |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BA050A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
