Circuit Breaker Thermal Magnetic 1Pole 45A 120VAC/240VAC
Eaton BAB1045 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 45A |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton BAB1045 to view detailed technical specifications.
No datasheet is available for this part.