
Electric Fuse, Fast Blow, 15A, 750A (IR), Supplemental,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BAF-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 10.3mm |
| Fuse Current | 15A |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BAF-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.