
FUSE 250V 3AMP MIDGET FAST UL
Eaton BAF-3 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Plating | Nickel |
| Current | 3A |
| Current Rating | 3A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BAF |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.16oz |
| RoHS | Not Compliant |
No datasheet is available for this part.