
The Eaton BBS-1 is a PTC resettable fuse with a current rating of 1A and a maximum voltage rating of 600V AC. It has a fiberglass body with a diameter of 0.41inch and a length of 1.38inch. The fuse is available in bulk packaging and is suitable for use in overcurrent protection applications. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BBS-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Body Diameter | 0.41inch |
| Body Material | Fiberglass |
| Contact Plating | Nickel |
| Current | 1A |
| Current Rating | 1A |
| Diameter | 0.41inch |
| Fuse Current | 1A |
| Fuse Size | 13/32 X 1-3/8in |
| Length | 1.38inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BBS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BBS-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
